Sign in to ask questions about the Diodes PI6CU877NFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6CU877NFE technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Frequency | 270MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 364 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CU877NFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.