The PI6CUA878NFE is a single-circuit clock IC packaged in a VFBGA with a maximum operating frequency of 410MHz. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 1.7V and 1.9V. This IC is designed for surface mount applications and is RoHS compliant.
Sign in to ask questions about the Diodes PI6CUA878NFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6CUA878NFE technical specifications.
| Package/Case | VFBGA |
| Max Frequency | 410MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 364 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CUA878NFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.