
Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 X 3 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TSSOP-8
Sign in to ask questions about the Diodes PI6CV2304LEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6CV2304LEX technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 55% |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI6CV2304 |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CV2304LEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
