
The PI6CX100-27WE is a 27MHz clock IC with a frequency stability of 50ppm. It is packaged in a SOIC package and is designed for surface mount applications. The IC operates over a temperature range of -20°C to 70°C and has a maximum supply voltage of 3.465V. It is RoHS compliant and lead free.
Diodes PI6CX100-27WE technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 30pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI6CX100 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CX100-27WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
