This single LVTTL interface IC operates at frequencies up to 25MHz and is packaged in a TSSOP package. It is designed for surface mount applications and is RoHS compliant. The IC is rated to operate over a temperature range of -40°C to 85°C.
Diodes PI6CX201ALEX technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CX201ALEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.