Sign in to ask questions about the Diodes PI6LC4820ZDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6LC4820ZDE technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiFlex™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6LC4820ZDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
