The PI6LC4831AZBIEX is a single crystal oscillator with a maximum frequency of 100MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The oscillator is mounted on the surface and has a supply current of 170mA. It is compliant with RoHS regulations and is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Diodes PI6LC4831AZBIEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6LC4831AZBIEX technical specifications.
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6LC4831AZBIEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.