This crystal oscillator is a single circuit, surface mount device with a maximum operating frequency of 125MHz. It features a phase-locked loop (PLL) and is compliant with RoHS regulations. The device is packaged in a tape and reel format and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Diodes PI6LC4840ZHEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6LC4840ZHEX technical specifications.
| Input | Crystal |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6LC4840ZHEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.