The PI6LC4872-01ZDIE is an industrial-grade clock generator IC from Diodes, featuring a 3.3V nominal supply voltage and a maximum supply current of 400uA. It operates within a temperature range of -40°C to 85°C and is available in a 40-pin HVQCCN package. This device is suitable for use in various applications, including clock generation and other functions.
Checking distributor stock and pricing after the page loads.
Diodes PI6LC4872-01ZDIE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |