The PI6LC48C21LE is an 8-pin dual clock generator IC from Diodes, featuring a TSSOP-8 package and industrial temperature grade. It operates within a temperature range of -40°C to 85°C, with a maximum supply current of 45 mA. The device has a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively. The PI6LC48C21LE is designed for use in clock and timing applications, including clock generators and synthesizers.
Checking distributor stock and pricing after the page loads.
Diodes PI6LC48C21LE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |