
The PI6PCIEB24ZDEX is a single HCSL clock buffer from Diodes, operating at a maximum frequency of 100MHz. It is designed to function within a supply voltage range of 3.135V to 3.465V and consumes a maximum supply current of 200mA. The device is mounted using surface mount technology and is packaged in a 20-pin HVQCCN package. It is compliant with RoHS regulations and can operate within a temperature range of -40°C to 85°C.
Diodes PI6PCIEB24ZDEX technical specifications.
| Input | HCSL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6PCIEB24ZDEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.