The PI6ULS5V9509UE is an industrial-grade interface circuit from Diodes, featuring a TSSOP8 package and operating within a temperature range of -40°C to 85°C. It has 8 terminals and supports a single function. The circuit's supply voltage ranges from 1.1V to 4.5V, with a nominal voltage of 1.9V. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI6ULS5V9509UE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6ULS5V9509UE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 4.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6ULS5V9509UE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.