This dual 2-wire bus interface IC is available in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum operating supply current of 1.7mA and is packaged in tape and reel format.
Sign in to ask questions about the Diodes PI6ULS5V9515AWEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6ULS5V9515AWEX technical specifications.
| Package/Case | SOIC |
| Input | 2-Wire Bus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 1.7mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6ULS5V9515AWEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.