Sign in to ask questions about the Diodes PI6ULS5V9517AZEEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6ULS5V9517AZEEX technical specifications.
| Input | 2-Wire Bus |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6ULS5V9517AZEEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.