The PI6ULS5V9617AUE is an industrial-grade line transceiver with a supply voltage range of 0.6V to 5.5V and a temperature grade of industrial. It has 8 terminals and a JEDEC package code of S-PDSO-G8. The device operates within a temperature range of -40°C to 85°C and is available in an MSOP-8 package with a width and length of 3mm each. It is designed for standard input characteristics and is a single-function device.
Diodes PI6ULS5V9617AUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.6 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6ULS5V9617AUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.