The PI6ULS5V9617AUEX is an industrial-grade line transceiver from Diodes, featuring a maximum operating temperature of 85°C and a supply voltage range of 0.6 to 5.5V. It has a compact MSOP-8 package and supports standard input characteristics. This device is suitable for use in industrial applications where reliable data transmission is critical.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI6ULS5V9617AUEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.6 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6ULS5V9617AUEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.