Ultramobility 2 Output Clock Buffer.
Diodes PI6UMC10802-1ZMEX technical specifications.
| Input | Crystal |
| Logic Function | Buffer |
| Max Frequency | 38.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.