
The PI74ALVCH16501A is a 16-bit transceiver from Diodes, packaged in a TFSOP package. It operates over a temperature range of -40°C to 85°C and features high level and low level output currents of 24mA. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format.
Sign in to ask questions about the Diodes PI74ALVCH16501A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74ALVCH16501A technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74ALVCH |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74ALVCH16501A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.