
The PI74ALVCH16823A is a 9-bit dual latch IC with a maximum operating frequency of 150MHz and a positive edge trigger type. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TFSOP package and is suitable for surface mount applications. The IC is not RoHS compliant and contains lead.
Sign in to ask questions about the Diodes PI74ALVCH16823A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74ALVCH16823A technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Elements | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74ALVCH |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74ALVCH16823A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
