The PI74ALVTC16373AEX is a dual 16-bit non-inverting latch with 3-state outputs. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 3.6V. The device features high level and low level output currents of -32mA and 32mA, respectively. It is available in a TSSOP package with a quantity of 1500 units per reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Diodes PI74ALVTC16373AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | PI74ALVTC16373 |
| RoHS | Compliant |