The 74AVC+ logic IC is available in a TFSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device has a high level output current of 24mA and a low level output current of 24mA. The 74AVC+ is not RoHS compliant, and it contains lead. It is packaged in a rail or tube with 35 units per package.
Checking distributor stock and pricing after the page loads.
Diodes PI74AVC+16268A technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74AVC+ |
| RoHS | Not Compliant |