The PI74AVC+16268AEX is a 12-input 3-STATE multiplexer from Diodes, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 3.4ns and can handle high and low level output currents of -24mA and 24mA, respectively. It is available in a tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Diodes PI74AVC+16268AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| Series | PI74AVC+16268 |
| RoHS | Compliant |