8-bit, 1:4 address driver featuring CMOS technology and 3-state outputs. Operates with a 2.5V supply voltage, supporting a range of 1.65V to 3.6V. Delivers 24mA high and low level output current, with a maximum frequency of 180MHz and a propagation delay of 5.6ns. Packaged in TSSOP for surface mounting, this non-inverting buffer is designed for positive edge triggering.
Diodes PI74AVC+16345A technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 2.5V |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Series | 74AVC+ |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74AVC+16345A to view detailed technical specifications.
No datasheet is available for this part.