
The 74AVC 10-bit latch is a surface-mount logic IC with a positive edge trigger clock input. It operates at frequencies up to 180MHz and has a maximum operating temperature of 85°C. The device is packaged in TFSOP and is not RoHS compliant due to the presence of lead. The latch has a non-inverting polarity and a high level output current of 24mA.
Diodes PI74AVC+16820A technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 74AVC |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74AVC+16820A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
