
16-bit, 2-function bidirectional bus transceiver utilizing CMOS technology. Features 3-state, true outputs with a propagation delay of 3.5ns and turn-on delay of 4.5ns. Operates with a supply voltage range of 3V to 3.6V, nominal 3.3V, and offers high/low output currents of -12mA/12mA respectively. This lead-free, RoHS compliant component is packaged in a 48-pin TSSOP for surface mounting.
Diodes PI74AVC164245AAE technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC164245AAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
