
16-bit, 2-channel bidirectional bus transceiver featuring true CMOS technology and 3-state voltage output. This logic IC operates with a supply voltage range of 3V to 3.6V, offering a propagation delay of 3ns and a turn-on delay of 4.5ns. Designed for surface mounting, it supports bidirectional data flow with non-inverting polarity and provides ±12mA high/low level output current. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a TSSOP package.
Sign in to ask questions about the Diodes PI74AVC164245AAEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74AVC164245AAEX technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Logic Function | Transceiver, Level Shifter, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC164245AAEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
