
16-bit bidirectional bus transceiver, 74AVC series, CMOS technology, featuring 2 circuits with 16 channels each. Offers true output, non-inverting polarity, and 3-state voltage output. Operates with a supply voltage range of 1.65V to 3.6V, supporting a nominal 3.3V. Provides a high level output current of -12mA and a low level output current of 12mA. Surface mountable in a 48-pin TSSOP package with a propagation delay of 5.5ns.
Sign in to ask questions about the Diodes PI74AVC164245AEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74AVC164245AEX technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Level Shifter, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC164245AEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
