This dual 3-STATE transceiver from Diodes operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 3V. It features a propagation delay of 3.5ns and can handle high and low level output currents of -12mA and 12mA, respectively. The device is available in a 50-pin rail/Tube packaging quantity and is suitable for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Diodes PI74AVC164245AKE technical specifications.
| High Level Output Current | -12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | No |
| Series | PI74AVC164245A |
| RoHS | Not Compliant |