The PI74FCT162244TAEX is a 16-bit 3-STATE bus driver from Diodes, packaged in a TSSOP package. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 85°C. The device has a propagation delay of 6.5ns and a quiescent current of 100nA. It is RoHS compliant and available in quantities of 1500 per reel. The device is a non-inverting bus driver with a high level output current of -24mA and a low level output current of 24mA.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT162244TAEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |