The PI74FCT162245ATKEX is an 8-bit bidirectional transceiver from Diodes, operating within a supply voltage range of 4.5V to 5.5V. It features a high level output current of 24mA and a propagation delay of 4.6ns. The device is packaged in a surface mount TFSOP package and is RoHS compliant. It is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes PI74FCT162245ATKEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT162245ATKEX technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT162245ATKEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.