
The PI74FCT162245TVEX is an 8-bit bidirectional transceiver with a 3-STATE output. It operates at a supply voltage of 5V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount SSOP package and is available in quantities of 1000. The transceiver has a propagation delay of 7ns and a high level output current of 24mA.
Diodes PI74FCT162245TVEX technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI74FCT162245TVEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
