
The PI74FCT162374ATA is a 16-bit dual 8-bit latch from Diodes, featuring a CMOS technology and a 74FCT series. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is available in a TFSOP package and is designed for surface mount applications. The latch has a propagation delay of 6.5ns and a turn-on delay time of 2ns, with high and low level output currents of 64mA and 32mA, respectively.
Sign in to ask questions about the Diodes PI74FCT162374ATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT162374ATA technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT162374ATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
