
The PI74FCT16244ATAEX is a 4-bit inverting buffer with 16 input and 16 output lines. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The buffer has a propagation delay of 4.8ns and a quiescent current of 100nA. It is RoHS compliant and available in quantities of 1500 per reel.
Sign in to ask questions about the Diodes PI74FCT16244ATAEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT16244ATAEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT16244ATAEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
