
The PI74FCT16245CTVE is an 8-bit dual inverting transceiver with a high level output current of 64mA and a maximum supply voltage of 5.5V. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and features a propagation delay of 4.1ns. It is available in a rail/tube packaging configuration with 30 units per package.
Sign in to ask questions about the Diodes PI74FCT16245CTVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT16245CTVE technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT16245CTVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
