
Bidirectional 8-bit transceiver, featuring 3-STATE non-inverting outputs and a maximum operating temperature of 85°C. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and offers 64mA high and low level output current. Designed for surface mount with a 48-pin SSOP package, it boasts a 7ns propagation delay and is RoHS compliant.
Diodes PI74FCT16245TVE technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT16245TVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.