Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube
Diodes PI74FCT163245AA technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 4.6ns |
| RoHS Compliant | No |
| Series | 74FCT |
| Turn-On Delay Time | 4.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.