The PI74FCT16374ATA is a 16-bit dual 8-bit latch from Diodes. It features a positive edge trigger type and can source up to 64mA of high level output current. The device is packaged in a TFSOP and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. The PI74FCT16374ATA is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT16374ATA technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |