The PI74FCT2245ATS is an 8-bit inverting transceiver from Diodes, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a high level output current of 64mA. The device is not RoHS compliant and contains lead. It is suitable for use in logic applications where an inverting transceiver is required.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT2245ATS technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
