
The PI74FCT2253ATQ is a dual logic gate from Diodes, featuring a single supply type and SSOP package. It operates over a temperature range of -40°C to 85°C. The device has a high level output current of 1mA and a low level output current of 1mA. It is not RoHS compliant and contains lead, making it a non-lead-free component. The PI74FCT2253ATQ is available in a rail/Tube packaging option and is suitable for surface mount applications.
Sign in to ask questions about the Diodes PI74FCT2253ATQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT2253ATQ technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 1mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT2253ATQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.