The PI74FCT2257ATQ is a 4-channel single supply DPST multiplexer from Diodes, packaged in an SSOP package. It operates over a temperature range of -40°C to 85°C. The device has a high level output current of 1mA and a low level output current of 1mA. It is not RoHS compliant and contains lead. The PI74FCT2257ATQ is a surface mount device.
Diodes PI74FCT2257ATQ technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 1mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.