
Dual 4-input inverting buffer/line driver IC featuring 8 channels and 8 inputs/outputs. Operates with a 5V supply voltage (4.75V to 5.25V) and offers 3-state output with high level output current of 64mA and low level output current of 15mA. This surface mount component, packaged in SOIC, boasts a 6.2ns propagation delay and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes PI74FCT240ATS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT240ATS technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT240ATS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
