The PI74FCT244ATSEX is an 8-bit 3-STATE buffer from Diodes, featuring a SOIC package and operating temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. The device has 8 input lines and 8 output lines, with a propagation delay of 4.8ns. The quiescent current is 100nA, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT244ATSEX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |