
8-bit, 3-state bus transceiver with 8 channels, featuring CMOS technology and a QSOP package for surface mounting. Offers a high level output current of 64mA and a low level output current of 15mA, with a propagation delay of 6.2ns. Operates with a supply voltage of 5V, ranging from 4.75V to 5.25V, and maintains functionality across a temperature range of -40°C to 85°C. This non-inverting transceiver is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT245ATQ technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| RoHS | Not Compliant |
