8-bit bidirectional transceiver with 3-state outputs, featuring CMOS technology for efficient operation. This logic IC offers a high level output current of 64mA and a low level output current of 64mA, with a propagation delay of 4.6ns. Designed for surface mount applications, it operates within a supply voltage range of 4.75V to 5.25V and is RoHS compliant. The component is packaged in QSOP and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT245ATQE technical specifications.
| Package/Case | QSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |