Octal bidirectional transceiver IC featuring 8 channels and 3-state outputs. This surface mount QSOP package component operates with a 5V supply voltage (4.75V to 5.25V) and offers a high level output current of 64mA and low level output current of 64mA. With a propagation delay of 7ns and turn-on delay time of 9ns, it utilizes CMOS technology for efficient operation. The device is RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT245TQEX technical specifications.
| Package/Case | QSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |