
8-bit, non-inverting buffer/line driver IC with 3-state outputs. Features a 2.7V to 3.6V supply voltage range, 25MHz operating frequency, and 4.1ns propagation delay. Operates from -40°C to 85°C, offering 24mA output current capability. Surface mountable in a 20-TSSOP package, this lead-free and RoHS compliant component utilizes CMOS technology.
Sign in to ask questions about the Diodes PI74FCT3244LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT3244LE technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT3244LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.