
8-bit, 3-state, non-inverting D-type transparent latch IC. Features a single independent circuit with 8 elements, operating at 5V supply voltage (4.75V to 5.25V). Offers high level output current of 64mA and low level output current of 15mA. Surface mountable in a 20-pin QSOP package, with a propagation delay of 8.5ns and turn-on delay time of 1.5ns. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Diodes PI74FCT373ATQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT373ATQ technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT373ATQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
