The 74FCT Latch is a D-Type latch with 8 independent input lines and 8 output lines. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 85°C. The device is RoHS compliant and is packaged in a QSOP package for surface mount applications. It features a propagation delay of 5.2ns and a turn-on delay time of 1.5ns, with a supply current of 14mA.
Diodes PI74FCT373ATQE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 14mA |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
No datasheet is available for this part.