
8-bit non-inverting buffer/line driver IC with 3-state outputs. Features a 5V operating supply voltage range of 4.75V to 5.25V, supporting a maximum output current of 64mA (high) and 15mA (low). Operates across a temperature range of -40°C to 85°C with a propagation delay of 6.2ns. Surface mountable in a SOIC package, this CMOS technology component offers 8 non-inverting inputs and 8 3-state outputs.
Sign in to ask questions about the Diodes PI74FCT541ATS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT541ATS technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT541ATS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
