The PI74FCT541TSE is an 8-bit inverting buffer from Diodes, featuring a high level output current of 64mA and a maximum supply voltage of 5.25V. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. This lead-free device is RoHS compliant and suitable for use in a variety of logic applications.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT541TSE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |